EXB-18N123JX

Panasonic
667-EXB-18N123JX
EXB-18N123JX

製造商:

說明:
電阻器網路及陣列 0201x4R resistor array Halogen free

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$14.28 NT$14.28
NT$10.37 NT$103.70
NT$7.65 NT$191.25
NT$4.15 NT$415.00
NT$3.43 NT$857.50
NT$2.89 NT$1,445.00
NT$2.24 NT$2,240.00
NT$2.11 NT$10,550.00
NT$1.56 NT$15,600.00

類似產品

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 電阻器網路及陣列
EXB-N
品牌: Panasonic
產品類型: Resistor Networks & Arrays
原廠包裝數量: 10000
子類別: Resistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Chip Resistor Arrays

Panasonic Chip Resistor Arrays offer a 0.031W to 0.1W power rating, 25V to 200V maximum overload voltage, and ±5% resistance tolerance rating. These resistor arrays meet IEC 60115-9, JIS C 5201-9, EIAJ RC-2129, AEC-Q200, and RoHS standards. Panasonic Chip Resistor Arrays are available in a 0805 case with either convex or concave terminations, while the smaller 0201 case sizes are available with flat terminations.