SKUSBC

Panduit
644-SKUSBC
SKUSBC

製造商:

說明:
PPE安全設備/鎖定標定 SmartKeeper USB type C block out device

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,632.68 NT$1,632.68
NT$1,518.10 NT$15,181.00
NT$1,474.58 NT$36,864.50
NT$1,442.62 NT$72,131.00
NT$1,411.00 NT$141,100.00
NT$1,370.54 NT$342,635.00
500 報價

商品屬性 屬性值 選擇屬性
Panduit
產品類型: PPE安全設備/鎖定標定
RoHS:  
Blockout Devices
USB Type C
品牌: Panduit
材料: Brass
產品類型: Safety Equipment
系列: SK
原廠包裝數量: 1
子類別: Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

SmartKeeper Blockout Devices

Panduit SmartKeeper Blockout Devices block USB Type A, USB-C, and RJ45 ports and openings to prevent access to sensitive data and reduce the potential spread of malware. These tamper-resistant devices can only be unlocked using a SmartKeeper Master Key. Panduit SmartKeeper Blockout Devices feature a compact design that mounts flush with the opening and does not interfere with adjoining connections. These components have an operating temperature range of -20°C to +60°C and are RoHS compliant. Ideal applications include public areas, schools, military facilities, and anywhere network security or protection could be easily compromised.