1234224

Phoenix Contact
651-1234224
1234224

製造商:

說明:
乙太網模組 NEARFI PD 2A ETH B

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$37,140.92 NT$37,140.92

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 乙太網模組
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
REACH - SVHC:
Ethernet Modules
- 20 C
+ 60 C
品牌: Phoenix Contact
尺寸: 80 mm x 39 mm x 86 mm
產品類型: Ethernet Modules
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.a.1

NearFi Couplers

Phoenix Contact NearFi Couplers transmit up to 50W of power and 100Mbps, all without physical contact, and are ready to communicate out of the box. These couplers can replace plug-in connectors and slip rings in factory automation applications, minimizing costs associated with repair and downtime. The NearFi technology is protocol-independent and transmits time-critical Ethernet protocols such as EtherNet/IP, Modbus, PROFINET, and EtherCAT. Low latency also makes these couplers suitable for standards like TSN. Phoenix Contact NearFi Couplers can be mounted in numerous positions and angles for installation flexibility, and the compact housings are rated for IP65 and IK06 for harsh environments. Ideal applications include rotary tables, robot tool changes, and automated guided vehicle systems (AGVS).

控制櫃解決方案

Phoenix Contact控制櫃解決方案為每種應用提供靈活性、創新和經濟高效的產品。從電源和DIN導軌端子塊到繼電器、斷路器、照明等,Phoenix Contact提供滿足所有控制櫃需求的單一來源解決方案。控制櫃解決方案依照所需的標準和指示進行設計,使成品能夠滿足最高要求。