1623496

Phoenix Contact
651-1623496
1623496

製造商:

說明:
EV充電器配件 EV-GBDC-PARK-R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
4 可於 20 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,125.40 NT$1,125.40
NT$1,047.88 NT$10,478.80

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: EV充電器配件
RoHS:  
EV
品牌: Phoenix Contact
描述/功能: GB/T
高度: 91 mm
產品類型: EV Charger Accessories
原廠包裝數量: 1
子類別: E-Mobility
寬度: 91 mm
每件重量: 105 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
3926909989
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
ECCN:
EAR99

電動交通解決方案

Phoenix Contact電動交通解決方案可從單個來源提供一系列完整的1型、2型和GB/T標準型充電連接器。這些組合充電系統(CCS)是符合標準的電動車充電系統,支援常規交流充電和快速直流充電。兩個車輛連接器都能裝入CCS車輛入口。組合充電系統提供安全、快速充電和智慧充電過程。

GB/T Standard - Conventional AC Charging for China

Phoenix Contact GB/T Standard - Conventional AC Charging Products for China are part of an AC charging system standardized according to the Chinese GB/T standard. This charging system enables both single- and three-phase charging in charging mode 3. A special lever locking mechanism guarantees safe charging. In the vehicle, an implemented, electric locking bolt also locks the vehicle connector. This prevents the connector from being removed during the charging process. Phoenix Contact GB/T Standard - Conventional AC Charging Products for China are compliant with IEC 62196.

GB/T Standard Fast DC Charging Products for China

Phoenix Contact GB/T Standard Fast DC Charging Products for China are part of a DC charging system that complies with the GB/T standard, providing fast DC charging for Chinese charging stations in charging mode 4. The unique locking mechanism is integrated in the vehicle connector and was developed by Phoenix Contact. The locking mechanism, which is controlled by the charging station, prevents the vehicle connector from being withdrawn during the charging process, thereby ensuring maximum safety. Phoenix Contact GB/T Standard Fast DC Charging Products for China comply with GB/T Part 3.