1739143

Phoenix Contact
651-1739143
1739143

製造商:

說明:
插拔式接線端子 MSTBV 2,5/ 3-GF- 5,08 PIN 13,9

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$70.04 NT$70.04
NT$49.98 NT$499.80
NT$46.24 NT$1,156.00
NT$44.88 NT$2,244.00

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 插拔式接線端子
RoHS:  
Headers
3 Position
5.08 mm
品牌: Phoenix Contact
產品類型: Pluggable Terminal Blocks
原廠包裝數量: 50
子類別: Terminal Blocks
每件重量: 3.244 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.