2905495

Phoenix Contact
651-2905495
2905495

製造商:

說明:
固態繼電器 - SSR PLC-HSC-24DC/220DC/10

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 87

庫存:
87 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,808.74 NT$2,808.74

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 固態繼電器 - SSR
REACH - SVHC:
Solid State Relays
SSR
DIN Rail Mount
100 mA
12 VDC to 250 VDC
1 Form A (SPST-NO)
24 VDC
19 mA
- 25 C
+ 60 C
IP20
94 mm
14 mm
80 mm
品牌: Phoenix Contact
產品類型: SSR - Solid State Relays
原廠包裝數量: 1
子類別: Relays
終端類型: Push-In
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

控制櫃解決方案

Phoenix Contact控制櫃解決方案為每種應用提供靈活性、創新和經濟高效的產品。從電源和DIN導軌端子塊到繼電器、斷路器、照明等,Phoenix Contact提供滿足所有控制櫃需求的單一來源解決方案。控制櫃解決方案依照所需的標準和指示進行設計,使成品能夠滿足最高要求。

PLC-INTERFACE Relay System

Phoenix Contact PLC-INTERFACE Relay System features hybrid relays and inverter modules designed to reliably switch signals, including in tight spaces. The 14mm-wide relays offer switching voltages up to 250VDC and 10A and use a design that increases service life and lowers power dissipation. The 6.2mm-wide inverter modules invert the signals of ground-switching NPN transistor outputs into positive-switching PNP outputs, as well as signals from PNP into NPN switching signals. Both the relays and inverters feature push-in or screw connection technology. Typical applications for these Phoenix Contact PLC-INTERFACE products include railway, industrial, energy, infrastructure, mobility, and DC motors.