3062045

Phoenix Contact
651-3062045
3062045

製造商:

說明:
電纜安裝及附件 KDT-ST 15

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$91.46 NT$91.46

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 電纜安裝及附件
RoHS:  
Cable Mounts
Black
20 mm
品牌: Phoenix Contact
IP額定值: IP54
系列: KDT
原廠包裝數量: 25
子類別: Wire & Cable Management
公司名稱: PLUSCON
零件號別名: KDT-ST_15 KDTST15
每件重量: 3.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Phoenix Contact KDT Filler Plugs

Phoenix Contact has modified the appearance of new filler plugs
due to change in product tooling. The technical characteristics
(fit and function) are remaining the same. The plugs have
changed from white/gray color to black.

During transition of the changes, both versions of this product
may be supplied depending on inventory.

Mouser PN MFG PN PHX Type Expected Timeframe for Change
651-3063921 3063921 KDT-ST 3 End of July 2013
651-3063934 3063934 KDT-ST 4 Beginning of June 2013
651-3063947 3063947 KDT-ST 5 End of May 2013
651-3063950 3063950 KDT-ST 6 Beginning of August 2013
651-3063963 3063963 KDT-ST 7 End of July 2013
651-3063976 3063976 KDT-ST 8 End of May 2013
651-3063989 3063989 KDT-ST 9 End of September 2013
651-3063992 3063992 KDT-ST 10 Beginning of June 2013
651-3064001 3064001 KDT-ST 11 End of September 2013
651-3062016 3062016 KDT-ST 12 End of May 2013
651-3062029 3062029 KDT-ST 13 Beginning of 2014
651-3062032 3062032 KDT-ST 14 Beginning of June 2013
651-3062045 3062045 KDT-ST 15 Beginning of November 2013
651-3062058 3062058 KDT-ST 16 End of August 2013
651-3062061 3062061 KDT-ST 17 End of August 2013

Please contact a Mouser Technical Sales Representative for
further information.

5-0813-34

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
3917400099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99