P1110B

Powercast
582-P1110B
P1110B

製造商:

說明:
能量收集模組 Powerharvester P1110B Receiver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 68

庫存:
68 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,524.56 NT$1,524.56
NT$1,335.18 NT$13,351.80
NT$1,277.72 NT$25,554.40
NT$1,236.24 NT$61,812.00
NT$1,088.00 NT$108,800.00

商品屬性 屬性值 選擇屬性
Powercast
產品類型: 能量收集模組
RoHS:  
RF
DC
4.2 V
210 mW
6 V
+ 85 C
13.97 mm x 10.92 mm x 2.31 mm
品牌: Powercast
最低工作溫度: - 40 C
封裝: Tube
產品類型: Energy Harvesting Modules
系列: P1110
原廠包裝數量: 100
子類別: Embedded Solutions
公司名稱: Powerharvester
每件重量: 12.560 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

P1110B 915MHz RF Powerharvester® Receiver

Powercast P1110B 915MHz RF Powerharvester® Receiver is an RF energy harvesting device that converts RF to DC. The Powercast P1110B Powerharvester Receiver is housed in a compact SMD package and provides RF energy harvesting and power management for battery and capacitor recharging. The P1110B converts RF energy to DC and provides the energy to the attached storage element. When an adjustable voltage threshold on the storage element is achieved, the P1110B automatically disables charging. This Powercast Powerharvester Receiver is ideal for use with wireless sensors, wireless triggers, and low power electronics.