JXR8-1001NL

Pulse Electronics
673-JXR8-1001NL
JXR8-1001NL

製造商:

說明:
模組連接器/乙太網路連接器 RJ45 1x2 100Base-TX Pin-in-Paste ICM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 93

庫存:
93 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
數量超過93會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$444.38 NT$444.38
NT$362.78 NT$3,627.80
NT$342.38 NT$6,847.60
NT$325.72 NT$19,543.20
NT$289.00 NT$28,900.00
NT$280.84 NT$73,018.40
NT$273.36 NT$136,680.00
NT$271.66 NT$271,660.00
2,500 報價

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x2
8P8C
Shielded, EMI Fingers
Cat 5
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Green / Yellow
Tab Down
JXR
Tray
應用: 10/100 Base-TX
品牌: Pulse Electronics
觸點材料: Phosphor Bronze
觸點电镀: Gold
易燃性等級: UL 94 V-0
端口數: 2 Port
定位數: 8 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 20
子類別: Modular Connectors / Ethernet Connectors
公司名稱: PULSEJACK
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Pin-in-Paste (PIP) Ethernet Connector Modules

Pulse Electronics Pin-in-Paste (PIP) Ethernet Connector Modules are designed to operate with various industrial protocols to provide isolation and noise reduction. PIP capability allows these connector modules to be reflow soldered during manufacturing. Pulse PIP Ethernet connector modules feature a compact form factor that helps optimize PCBs' layout. The modules meet the IEEE802.3 standards of 10GBase-T and are suitable for CAT 3, CAT 5, or higher UTP cables. The PIP Ethernet connector modules operate within a -40°C to +85°C temperature range. Typical applications include industrial automation, Power over Ethernet (PoE), access control, campus, image processing, touchscreen displays, and panels.