REC3-0505DRW/H6/A/SMD/CTRL

RECOM Power
919-3-0505DRWH6ASC
REC3-0505DRW/H6/A/SMD/CTRL

製造商:

說明:
DC/DC 轉換器 - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin +/-5Vout

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
17 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,067.26 NT$1,067.26
NT$1,027.48 NT$5,137.40
NT$998.92 NT$9,989.20
NT$990.42 NT$29,712.60
NT$980.90 NT$58,854.00
NT$973.42 NT$102,209.10
NT$963.90 NT$245,794.50
1,005 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Isolated
2 Output
3 W
5 V
4.5 V
9 V
5 V
300 mA
- 5 V
300 mA
6 kV
SMD-24
32 mm
20.3 mm
11.2 mm
Medical, Industrial
REC3-S_DRW(Z)
品牌: RECOM Power
合規: RoHS; UL
輸入電壓: 4.5 V to 9 V
最高工作溫度: + 80 C
最低工作溫度: - 40 C
安裝風格: SMD/SMT
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 15
子類別: DC-DC Converters
公司名稱: Econoline
零件號別名: 10006448
每件重量: 13 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.