RPMVH5.0-0.5-R

RECOM Power
919-RPMVH5.0-0.5-R
RPMVH5.0-0.5-R

製造商:

說明:
DC/DC 轉換器 - SMD 2.5W 7.5-115Vin 5.0Vout 500mA

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 400

庫存:
400 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$343.06 NT$343.06
NT$330.14 NT$1,650.70
NT$325.04 NT$3,250.40
NT$317.90 NT$7,947.50
NT$312.80 NT$15,640.00
NT$307.70 NT$30,770.00
NT$301.24 NT$75,310.00
NT$296.14 NT$148,070.00

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Non-Isolated
1 Output
48 VDC
7.5 VDC
115 VDC
5 VDC
500 mA
LGA-25
12.19 mm
12.19 mm
3.75 mm
Industrial
RPMVH-0.5
應用: Energy, Industrial and Automation
品牌: RECOM Power
尺寸: 12.19 mm x 12.19 mm x 3.75 mm
輸入電壓: 7.5 VDC to 115 VDC
最高工作溫度: + 100 C
最低工作溫度: - 40 C
安裝風格: SMD/SMT
產品: Non-Isolated
產品類型: Switching Voltage Regulators
子類別: DC-DC Converters
零件號別名: 80000312
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.