RPX-1.5Q-R

RECOM Power
919-RPX-1.5Q-R
RPX-1.5Q-R

製造商:

說明:
DC/DC 轉換器 - SMD 7.5W 4-36Vin 5Vout 1.5A Reel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,647

庫存:
2,647 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$239.70 NT$239.70
NT$236.30 NT$1,181.50
NT$232.90 NT$2,329.00
NT$222.02 NT$5,550.50
NT$218.62 NT$10,931.00
NT$214.88 NT$21,488.00
NT$210.12 NT$52,530.00
完整捲(訂購多個500)
NT$207.06 NT$103,530.00

備用包裝

製造商 元件編號:
包裝:
Poly Bags
供貨情況:
庫存量
價格:
NT$251.26
最小值:
1

相似產品

RECOM Power RPX-1.5Q-CT
RECOM Power
DC/DC 轉換器 - SMD 7.5W 4-36Vin 5Vout 1.5A

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Non-Isolated
1 Output
4 V
36 V
24 V
1.5 A
QFN
5 mm (0.197 in)
3 mm (0.118 in)
1.6 mm (0.063 in)
Industrial
RPX-1.5Q
品牌: RECOM Power
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Reel
封裝: Cut Tape
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 500
子類別: DC-DC Converters
公司名稱: Innoline
零件號別名: 80000280
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

Highly Efficient Switching Regulators

RECOM Power Highly Efficient Switching Regulators are cost-effective, non-isolated modular, tiny drop-in solutions. These RECOM Power regulators are highly efficient, with accurate output voltages, extensive input voltage ranges, and wide operating temperature ranges.

RPX-0.5Q & RPX-1.5Q AEC-Q100 DC/DC Converters

RECOM Power RPX-0.5Q and RPX-1.5Q AEC-Q100 DC/DC Converters are automotive-grade buck converters with an integrated inductor in a compact 3mm x 5mm x 1.6mm thermally-enhanced QFN package with wettable flanks (various models). Operating within a -40°C to +125°C temperature range, the RPX-0.5Q and RPX-1.5Q components feature an input range from 4VDC to 36VDC, allowing 5V, 12V, or 24V supply voltages to be used. The output voltage can be set with two resistors ranging from 0.8VDC up to 30VDC (1.5A) or 34VDC (0.5A). These devices are fully protected against continuous short circuits, output overcurrent, or over-temperature faults. The RECOM Power RPX-0.5Q and RPX-1.5Q AEC-Q100, DC/DC Converters, are ideal for automotive, electric vehicle (EV), and harsh environment designs.

Automotive Application Solutions

RECOM Power offers a wide range of DC-DC converters suitable for automotive environments. DC-DC converters used in automotive applications must meet AEC-Q specifications for stress testing, performance, and production process control, establishing the reliability of the parts in their end applications. For the molded DC-DCs that integrate all components, including magnetics, the appropriate standard is AEC-Q100, intended for integrated circuits. These parts are also required to have a quality system that is compliant with ISO/TS 16949, including a Product Part Approval Process (PPAP), ensuring the continuing quality of manufactured parts.