BD5315G-2MTR

ROHM Semiconductor
755-BD5315G-2MTR
BD5315G-2MTR

製造商:

說明:
監控電路 ICs, Power Management, Nano Energy™, 1.5V, CMOS Output Type, Adjustable Delay Voltage Detector for Automotive

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 284

庫存:
284 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$14.62 NT$14.62
NT$10.27 NT$102.70
NT$9.15 NT$228.75
NT$7.92 NT$792.00
NT$7.34 NT$1,835.00
NT$7.00 NT$3,500.00
NT$6.53 NT$6,530.00
完整捲(訂購多個3000)
NT$6.22 NT$18,660.00
NT$6.05 NT$36,300.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 監控電路
RoHS:  
Voltage Detector
SMD/SMT
SSOP-5
1.5 V
1 Input
CMOS
No Manual Reset
No Watchdog
No Backup
55.5 ms
7 V
- 40 C
+ 105 C
2 %
BD53xxG-M
AEC-Q100
Reel
Cut Tape
品牌: ROHM Semiconductor
產品類型: Supervisory Circuits
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 800 mV
零件號別名: BD5315G-2M
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390070
TARIC:
8542399000
ECCN:
EAR99

BD52 & BD53 Automotive Voltage Detector ICs

ROHM Semiconductor BD52 and BD53 Automotive Voltage Detector ICs are highly accurate, AEC-Q100 qualified, low current consumption voltage detection devices featuring an external capacitor-controlled time delay. The BD52 Voltage Detector ICs provide an N-channel open-drain output. The BD53 Voltage Detector ICs provide a CMOS output. ROHM Semiconductor BD52 and BD53 ICs are designed for specific detection voltage ranging from 0.9V to 5.0V, with a 0.1V increment. The time delay for both the BD52 and BD53 Voltage Detector ICs has a ±30% accuracy over the entire operating temperature range of -40°C to +105°C.

Voltage Detectors (Reset ICs)

ROHM Semiconductor Voltage Detectors (Reset ICs) feature a highly accurate detection voltage of ±1% with low current consumption. The detectors are housed in small, thin packages and offer a wide range of detection voltages. The ICs can be used for every application equipped with controllers like microcontrollers, CPUs, or DSPs. The ROHM voltage detector IC series offers CMOS and open drain output. The output of reset signal can be selected for the connected power supply. Default SSOP packages are pin-compatible and function-compatible so that they can be used as replacements for existing ICs. All lineups are Pb-free and meet RoHS.