BD73H35G-2CTR

ROHM Semiconductor
755-BD73H35G-2CTR
BD73H35G-2CTR

製造商:

說明:
監控電路 OUTPUT SUPERVISORY IC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,623

庫存:
5,623 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$26.86 NT$26.86
NT$19.11 NT$191.10
NT$17.20 NT$430.00
NT$15.06 NT$1,506.00
NT$14.08 NT$3,520.00
NT$13.46 NT$6,730.00
NT$12.61 NT$12,610.00
完整捲(訂購多個3000)
NT$12.58 NT$37,740.00
NT$12.00 NT$72,000.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 監控電路
RoHS:  
Voltage Detector
SMD/SMT
SSOP-5
3.46 V
1 Input
CMOS
No Manual Reset
No Watchdog
No Backup
6 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: ROHM Semiconductor
芯片啟動信號: No Chip Enable
運作供電電流: 300 nA
停電檢測: No
產品類型: Supervisory Circuits
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 800 mV
零件號別名: BD73H35G-2C
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Voltage Detectors (Reset ICs)

ROHM Semiconductor Voltage Detectors (Reset ICs) feature a highly accurate detection voltage of ±1% with low current consumption. The detectors are housed in small, thin packages and offer a wide range of detection voltages. The ICs can be used for every application equipped with controllers like microcontrollers, CPUs, or DSPs. The ROHM voltage detector IC series offers CMOS and open drain output. The output of reset signal can be selected for the connected power supply. Default SSOP packages are pin-compatible and function-compatible so that they can be used as replacements for existing ICs. All lineups are Pb-free and meet RoHS.