LTR18EZPJLR12

ROHM Semiconductor
755-LTR18EZPJLR12
LTR18EZPJLR12

製造商:

說明:
電流傳感電阻器 - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 1632mm, 0.75W, 200V, +/-0.5%, .12ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14,680

庫存:
14,680 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$20.40 NT$20.40
NT$9.04 NT$90.40
NT$7.31 NT$731.00
NT$6.80 NT$3,400.00
NT$6.43 NT$6,430.00
完整捲(訂購多個5000)
NT$5.95 NT$29,750.00
NT$5.58 NT$55,800.00
NT$5.07 NT$126,750.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
Cut Tape
LTR
120 mOhms
1.5 W
5 %
0 PPM / C, + 150 PPM / C
1632
0612
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.58 mm (0.023 in)
- 55 C
+ 155 C
Thick Film
SMD/SMT
應用: Automotive Grade, Industrial Grade
品牌: ROHM Semiconductor
特徵: High Power Chip Resistors, Wide Terminal Type, Anti-Surge Resistors
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Automotive Grade, Industrial Grade
原廠包裝數量: 5000
子類別: Resistors
類型: Thick Film Resistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

LTR High Power Chip Resistors

ROHM Semiconductors LTR High Power Chip Resistors feature superior junction reliability and high-rated power up to 2W. The ROHM Semiconductors series also offers high joint reliability with long side terminations. ROHM Semiconductors LTR High Power Chip Resistors are ideally suited for current detection in power supplies, automotive systems, motors, and other applications.