RLD82PZJ1-00A

ROHM Semiconductor
755-RLD82PZJ1-00A
RLD82PZJ1-00A

製造商:

說明:
激光二極管 820NM SNGL MODE LASER INVI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 371

庫存:
371 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過371會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,783.98 NT$1,783.98
NT$1,491.92 NT$14,919.20
NT$1,344.02 NT$134,402.00
500 報價

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 激光二極管
RoHS:  
REACH - SVHC:
220 mW
820 nm
Infrared
2.4 V
- 10 C
+ 60 C
TO-56-3
Tray
品牌: ROHM Semiconductor
差動效率: 0.95 W/A
If - 順向電流: 255 mA
產品類型: Laser Diodes
原廠包裝數量: 500
子類別: Lasers
Vr - 反向電壓: 2 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

Infrared Laser Diodes

ROHM Semiconductor Infrared Laser Diodes are available in 850nm, 840nm, 820nm, and 780nm wavelengths with the industry standard of Φ5.6 metal stem. These infrared diodes from ROHM Semiconductor are used in applications such as motion sensors, 3D depth sensors, laser printer, sensor, and optical disk pickup.

Single Mode Laser Diodes

ROHM Semiconductor Single Mode Laser Diodes are available in wavelengths that range from 635nm to 850nm with the industry standard of φ5.6 metal stem. These diodes are used in applications such as optical disk pickup and sensors. The single-mode laser diodes use tray packaging and are RoHS-compliant. ROHM Semiconductor Single Mode Laser Diodes are available as infrared laser diodes and red single-mode laser diodes. Typical applications include optical disk pickup and sensor.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.