RQ3L070ATTB

ROHM Semiconductor
755-RQ3L070ATTB
RQ3L070ATTB

製造商:

說明:
MOSFET HSMT8 P-CH 60V 25A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 473

庫存:
473
可立即送貨
在途量:
3,000
預期2026/4/13
6,000
預期2026/5/14
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$68.68 NT$68.68
NT$43.86 NT$438.60
NT$29.65 NT$2,965.00
NT$23.56 NT$11,780.00
NT$21.76 NT$21,760.00
完整捲(訂購多個3000)
NT$19.07 NT$57,210.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
HSMT-8
P-Channel
1 Channel
60 V
25 A
28 mOhms
- 20 V, 20 V
2.5 V
48 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
Cut Tape
MouseReel
品牌: ROHM Semiconductor
配置: Single
下降時間: 110 ns
互導 - 最小值: 9 S
產品類型: MOSFETs
上升時間: 37 ns
原廠包裝數量: 3000
子類別: Transistors
晶體管類型: Power MOSFET
標準斷開延遲時間: 125 ns
標準開啟延遲時間: 15 ns
零件號別名: RQ3L070AT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

RQ3L070AT P-Channel -60V -25A Power MOSFET

ROHM Semiconductor RQ3L070AT P-Channel -60V -25A Power MOSFET is a low on-resistance device housed in a high-power small mold package (HSMT8). The RQ3L070AT features Pb-free plating and is RoHS compliant. The MOSFETs are also halogen-free.