9080-9513-001

Radiall
501-9080-9513-001
9080-9513-001

製造商:

說明:
RF連接器/同軸連接器 SMA / STRAIGHT JACK FEMALE PASSIVATED NARROW FLANGE NO EMI GASKET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,094.12 NT$1,094.12
NT$930.24 NT$9,302.40
NT$849.66 NT$21,241.50
NT$809.54 NT$40,477.00
NT$803.76 NT$80,376.00
NT$790.84 NT$197,710.00
NT$785.40 NT$392,700.00
1,000 報價

商品屬性 屬性值 選擇屬性
Radiall
產品類型: RF連接器/同軸連接器
RoHS:  
Panel Receptacles
SMA
Jack (Socket)
18 GHz
Straight
Bulk
主體材料: Stainless Steel
主體類型: Flange
品牌: Radiall
觸點电镀: Gold
產品類型: RF Connectors / Coaxial Connectors
系列: SMA
原廠包裝數量: 1
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

RF Screw-on Coaxial Connectors

Radiall RF Screw-on Coaxial Connectors offer 50Ω impedance with DC to 18GHz frequency range for operation. These SMA connectors are made out of stainless steel material that makes them highly durable, featuring up to 500 mating cycles/min. The RF screw-on co-axial connectors operate at -65°C to +165°C temperature range. The RF screw-on co-axial connectors are ideal for MIL/aero, commercial, and telecom applications.