RXCA10S066PF34-IDK0SB

ReFLEX CES
427-10S066PF34IDK0SB
RXCA10S066PF34-IDK0SB

製造商:

說明:
開發板及套件 - ARM Development Kit (incl. Starter board and Module "Indus v5" version)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$156,204.50 NT$156,204.50

商品屬性 屬性值 選擇屬性
ReFLEX CES
產品類型: 開發板及套件 - ARM
RoHS:  
Arria 10 SoC
Development Kits
ARM Cortex - A9
Arria 10 SOC
品牌: ReFLEX CES
描述/功能: Arria 10 SOC SOM Instant-Dev Kit
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: ACHILLES
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994.i

Achilles Arria 10 SoC SoM Instant Development Kit

ReFLEX CES Achilles Arria 10 SoC SoM Instant Development Kit combines a best-in-class compact hardware platform and an efficient intuitive software environment. ReFLEX CES Achilles features an Arm® dual-core Cortex-A9 MPCore and up to 660KLEs of advanced low-power FPGA logic elements. The Arria 10 SoC combines the flexibility and ease of programming of a CPU with the configurability and parallel processing power of an FPGA. Applications include automotive, video broadcast, machine and intelligent vision, industrial, military, test and measurement, and medical.