SLG47105-EV

Renesas / Dialog
968-SLG47105-EV
SLG47105-EV

製造商:

說明:
可編程邏輯 IC 開發工具 HVPAK Programmable Mixed-Signal Matrix with High Voltage Features, up to 13.2 V and 2 A per OUT (-40 C to 105 C)

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個3000)
NT$31.96 NT$95,880.00

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
品牌: Renesas / Dialog
封裝: Reel
產品類型: Programmable Logic IC Development Tools
系列: SLG47105
原廠包裝數量: 3000
子類別: Development Tools
公司名稱: GreenPAK
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
EAR99

SLG47105 HV GreenPAK™ Mixed-Signal Matrix

Renesas / Dialog SLG47105 HV (High Voltage) GreenPAK™ Mixed-Signal Matrix delivers the benefits of both configurable logic and configurable analog with high-voltage outputs, all encapsulated in a 2mm x 3mm QFN package. The SLG47105 provides a more cost-effective, one-time NVM programmable option for designers looking to integrate both digital and analog system functions while minimizing component count, board space, and power consumption for consumer and industrial motor drive applications. The device can drive two brushed DC motors, a single stepper motor, a solenoid, or any other load requiring up to 1.5A RMS current per output and an operating voltage of up to 13.2V.