R5F51105ADFL#30

Renesas Electronics
968-R5F51105ADFL#30
R5F51105ADFL#30

製造商:

說明:
32-位微控制器 - MCU 32BIT MCU RX110 128K/16K QFP48

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 26,968

庫存:
26,968 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$76.16 NT$76.16
NT$56.78 NT$567.80
NT$52.02 NT$1,300.50
NT$46.58 NT$4,658.00
NT$43.86 NT$10,965.00
NT$43.18 NT$21,590.00
NT$42.84 NT$107,100.00

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 32-位微控制器 - MCU
RoHS:  
RX110
SMD/SMT
LFQFP-48
RX
128 kB
16 kB
32 bit
12 bit
32 MHz
34 I/O
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
品牌: Renesas Electronics
數據存儲器類型: SRAM
接口類型: I2C, SCI, SMBus
濕度敏感: Yes
ADC通道數目: 10 Channel
處理器系列: RX110
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 250
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

RX100 32-bit Microcontrollers

Renesas Electronics RX100 32-bit Microcontrollers (MCUs) encompasses the RX Family's entry-level 32-bit MCUs and extends the advanced RX architecture to the lowest power and cost points. The RX100 MCUs are ideal for applications that need a balance of the widest set of peripherals, highest performance, and optimal system cost. The RX100 MCUs feature true low power and cutting-edge peripherals like capacitive touch and LCD drive capability, as well as fast wake-up, zero wait-state flash, DSP capabilities, and multiple safety functions. These MCUs also offer integrated USB 2.0 host, device, and OTG support.

RX 32-bit Microcontrollers

Renesas Electronics RX 32-bit Microcontrollers (MCUs) are built around the high-performance RXv1/RXv2 CPU core and combine excellent operation performance with superior power efficiency. These MCUs come with various resources, such as Integrated Development Environments (IDE), debugging tools, programming tools, and middleware. The RX 32-bit MCUs consists of four product series such as RX700, RX600, RX200, and RX100. These MCUs share basic CPU architecture and peripherals and provide upward code compatibility. This maximizes design flexibility and facilitates software reuse.