R5F56216BDFB#V0

Renesas Electronics
968-R5F56216BDFB#V0
R5F56216BDFB#V0

製造商:

說明:
32-位微控制器 - MCU 32BIT MCU RX621 256K/64K QFP144

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,622

庫存:
8,622 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$512.72 NT$512.72
NT$369.24 NT$3,692.40
NT$324.02 NT$8,100.50
NT$299.54 NT$35,944.80
NT$299.20 NT$89,760.00
NT$298.86 NT$304,837.20
2,520 報價

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 32-位微控制器 - MCU
RoHS:  
RX621
SMD/SMT
LQFP-144
RX
256 kB
64 kB
32 bit
12 bit
100 MHz
103 I/O
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
品牌: Renesas Electronics
DAC解析度: 10 bit
數據存儲器類型: RAM
接口類型: CAN, I2C, SCI, USB
濕度敏感: Yes
處理器系列: RX621
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 60
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
每件重量: 1.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

RX600 32-bit Microcontrollers

Renesas Electronics RX600 32-bit Microcontrollers are optimized for high speed and excellent performance. The RX600 MCUs employ up to 4MB of flash memory and features zero-wait access. This extracts the full performance potential of the maximum operating frequency of 120MHz. The RX600 Series MCUs are provided with a single-precision FPU, a 32-bit multiplier and divider, and a 32-bit multiply-and-accumulate (MAC) unit. These enable the fast execution and real-time performance required for filtering operation or motor feedback control.

RX 32-bit Microcontrollers

Renesas Electronics RX 32-bit Microcontrollers (MCUs) are built around the high-performance RXv1/RXv2 CPU core and combine excellent operation performance with superior power efficiency. These MCUs come with various resources, such as Integrated Development Environments (IDE), debugging tools, programming tools, and middleware. The RX 32-bit MCUs consists of four product series such as RX700, RX600, RX200, and RX100. These MCUs share basic CPU architecture and peripherals and provide upward code compatibility. This maximizes design flexibility and facilitates software reuse.