R5F572TKBGFP#30

Renesas Electronics
968-R5F572TKBGFP30
R5F572TKBGFP#30

製造商:

說明:
32-位微控制器 - MCU 32BIT MCU RX72T 1024K/128K QFP100

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 270

庫存:
270 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$478.72 NT$478.72
NT$363.46 NT$3,634.60
NT$348.50 NT$8,712.50
NT$307.02 NT$27,631.80
NT$292.06 NT$78,856.20
NT$273.02 NT$147,430.80
NT$254.66 NT$275,032.80

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
NT$478.72
最小值:
1

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 32-位微控制器 - MCU
RoHS:  
RX72T
SMD/SMT
LFQFP-100
RXv3
1 MB
128 kB
32 bit
12 bit
200 MHz
73 I/O
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
品牌: Renesas Electronics
DAC解析度: 12 bit
數據存儲器類型: SRAM
數據記憶體大小: 32 kB
數據記憶體類型: ROM
接口類型: CAN, I2C, SCI, SPI
ADC通道數目: 22 Channel
定時器/計數器數目: 4 x 8 bit, 2 x 16 bit
處理器系列: RX72T
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 90
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

RX72T Microcontrollers

Renesas Electronics RX72T Microcontrollers (MCUs) are designed for motor control applications with simultaneous control of 3 to 4 motors at 200MHz PWM. These MCUs operate in a broad voltage range from 2.7V to 5.5V. The RX72T MCUs act as a great set of timers to support inverter control. These MCUs feature a Floating Point Unit (FPU), RXv3 register bank save function, and an arithmetic unit for Trigonometric Functions(TFU). The RX72T MCUs offer built-in security and safety features that add value for inverter control applications. These MCUs are ideal for industrial automation, industrial process control, office automation, inverter control, motor control, conditioner for solar power generation, and digital power supply.