R7FS1JA783A01CNF#BA0

Renesas Electronics
968-S1JA783A01CNFBA0
R7FS1JA783A01CNF#BA0

製造商:

說明:
ARM微控制器 - MCU SYNERGY MCU PLATFORM S1JA 256K 40QFN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 3920   多個: 3920
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$149.26 NT$585,099.20

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: ARM微控制器 - MCU
RoHS:  
S1JA
Tray
品牌: Renesas Electronics
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 3920
子類別: Microcontrollers - MCU
公司名稱: Synergy
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

TARIC:
8542319000
ECCN:
3A991.a.2

S1JA Synergy Microcontrollers

Renesas Electronics S1JA Synergy Microcontrollers are based on ultra-low 48MHz Arm® Cortex®-M23 core and offer 256KB code flash memory. These MCUs feature a 32KB SRAM, Renesas Synergy Platform, and Capacitive Touch Sensing Unit (CTSU). In addition, the S1JA MCUs also offer 16-bit ADC, 24-bit sigma-delta ADC, 12-bit DAC, 8-bit DAC, and an operational amplifier. The S1JA MCUs operate with a maximum frequency of 48MHz and incorporate CAN, I2C, SPI, and USB interfaces. These MCUs integrate multiple series of software- and pin-compatible Arm®-based 32-bit cores that share a common set of Renesas peripherals. This facilitates design scalability and efficient platform-based development. The S1JA MCUs are available in QFN, LQFP, and BGA packages. These MCUs are well-suited for cost-sensitive and low-power applications.