R7FS5D97C3A01CFC#BA1

Renesas Electronics
968-FS5D97C3A1CFCBA1
R7FS5D97C3A01CFC#BA1

製造商:

說明:
ARM微控制器 - MCU SYNERGY MCU PLATFORM S5D9 1MB 176QFP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 240   多個: 240
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$488.58 NT$117,259.20
NT$487.56 NT$234,028.80
1,200 報價

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: ARM微控制器 - MCU
RoHS:  
S5D9
Tray
品牌: Renesas Electronics
濕度敏感: Yes
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 240
子類別: Microcontrollers - MCU
公司名稱: Synergy
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9999999999
TARIC:
8542319000
ECCN:
3A991.a.2

Synergy™ S5D9 Microcontrollers

Renesas Electronics Synergy™ S5D9 Microcontrollers are highly integrated MCUs based on a 120MHz Arm® Cortex®-M4 core, combining high-performance processing with large memory and an extensive array of built-in features. Optimal for Human Machine Interface (HMI) applications that require a wide range of  connectivity, the S5D9 MCUs support Ethernet with a PTP controller, and offer up to 2MB of flash memory and 640 KB of SRAM. These devices also provide analog signal conditioning with Programmable Gain Amplifiers for analog processing, color graphics with a TFT LCD Controller, and a 2D Drawing Engine.