R7S910016CBA#BC0

Renesas Electronics
968-R7S910016CBA#BC0
R7S910016CBA#BC0

製造商:

說明:
微處理器 - MPU RZ/T1 450MHz ROML 1568K FBGA320 -40/125

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 622

庫存:
622 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,366.80 NT$1,366.80
NT$1,117.92 NT$11,179.20
NT$1,055.02 NT$26,375.50
NT$1,021.70 NT$51,085.00
NT$969.00 NT$96,900.00
NT$952.68 NT$238,170.00
672 報價

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 微處理器 - MPU
RoHS:  
ARM Cortex R4
2 Core
32 bit
150 MHz, 450 MHz
FBGA-320
8 kB
8 kB
1.14 V to 3.6 V
RZ/T1
SMD/SMT
- 40 C
+ 125 C
Tray
品牌: Renesas Electronics
數據存儲器大小: 1 MB
接口類型: CAN, Ethernet, I2C, USB 2.0
存儲類型: L1 Cache, SRAM
濕度敏感: Yes
輸入/輸出數: 209 I/O
定時器/計數器數目: 24 x 16 bit, 1 x 32 bit
產品類型: Microprocessors - MPU
原廠包裝數量: 672
子類別: Microprocessors - MPU
公司名稱: RZ
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/T1 Microprocessors

Renesas Electronics RZ/T1 Microprocessors feature an Arm® Cortex®-R4 Processor with an FPU core, operating at speeds up to 600MHz for real-time processing. The Renesas Electronics RZ/T1 microprocessors include tightly coupled memory for high-speed access without cache memory involvement. Devices with the built-in Renesas R-IN engine can handle industrial Ethernet communications without sacrificing real-time performance. RZ/T1 devices with a configurable absolute encoder interface are ideal for precision motion control applications, supporting industry standards such as EnDat2.2, BiSS-C, A-format, Tamagawa, and HIPERFACE DSL.