RAA2P3226E4GSP#HA0

Renesas Electronics
964-RAA2P3226E4GSPHA
RAA2P3226E4GSP#HA0

製造商:

說明:
板機接口移動感應器和位置傳感器 Inductive Sensor, DualCoil, High Speed

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 853

庫存:
853 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1300)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$512.38 NT$512.38
NT$477.36 NT$2,386.80
NT$477.02 NT$4,770.20
NT$466.48 NT$11,662.00
NT$462.06 NT$23,103.00
NT$461.72 NT$46,172.00
完整捲(訂購多個1300)
NT$430.78 NT$560,014.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 板機接口移動感應器和位置傳感器
RoHS:  
Position Sensors
+ 125 C
- 40 C
Reel
Cut Tape
MouseReel
品牌: Renesas Electronics
產品類型: Board Mount Motion & Position Sensors
系列: RAA2P3226
原廠包裝數量: 1300
子類別: Sensors
公司名稱: RA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RAA2P3226 Dual-Channel Inductive Position Sensor

Renesas Electronics RAA2P3226 Dual-Channel Inductive Position Sensor can be used for absolute rotary, linear, or arc position sensing applications targeting all industrial applications. The Renesas Electronics RAA2P3226 operates on the principle of Eddy currents to detect the position of a simple metallic target moving above a set of coils, comprising one transmitter coil and two receiver coils. Inductive sensing technology is expected to replace magnetic technology in various applications by providing much higher accuracy, flexibility, easy integration into system solutions, and improvements in performance, reliability, and cost.