RRH47000-A1V

Renesas Electronics
972-RRH47000-A1V
RRH47000-A1V

製造商:

說明:
空氣品質感應器 NDIR CO2 Sensor Module

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 502

庫存:
502 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$687.48 NT$687.48
NT$627.30 NT$3,136.50
NT$605.20 NT$6,052.00
NT$578.00 NT$14,450.00
NT$559.98 NT$27,999.00
NT$543.32 NT$54,332.00
NT$511.36 NT$276,134.40
1,080 報價

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 空氣品質感應器
RoHS:  
Gas, Humidity, Temperature Sensor
Carbon Monoxide (CO)
75 PPM
4.5 V
5.5 V
- 10 C
+ 50 C
RRH47000
品牌: Renesas Electronics
工作電源電壓: 4.5 V to 5.5 V
輸出電壓: 3.3 V
封裝/外殼: 40.8 mm x 19.7 mm x 9.1 mm
封裝: Tray
產品類型: Air Quality Sensors
範圍: 0 PPM to 5000 PPM
原廠包裝數量: 540
子類別: Sensors
公司名稱: XL
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

RRH47000 CO2 Sensor Module

Renesas Electronics RRH47000 CO2 Sensor Module is a high-accuracy single-channel Non-Dispersive Infrared (NDIR) module for reliable CO2 monitoring. The Renesas Electronics RRH47000 features an integrated humidity and temperature sensor with ±2.5% RH accuracy. Fully calibrated and ready to use, this cost-effective solution eliminates the need for additional compensation components, making it ideal for applications that must meet standards like California’s Title 24, RESET Grade B, WELL, and ASHRAE 62.2. With an integrated MCU for processing and output, the RRH47000 offers a compact, efficient design suitable for various global markets.