RTK7EKA8M2S00001BE

Renesas Electronics
968-K7EKA8M2S00001BE
RTK7EKA8M2S00001BE

製造商:

說明:
開發板及套件 - ARM EK-RA8M2 Evaluation Kit for RA8M2

壽命週期:
新產品:
該製造商的新產品。

庫存量: 20

庫存:
20
可立即送貨
在途量:
6
預期2026/2/20
7
預期2026/3/2
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,038.92 NT$3,038.92

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 開發板及套件 - ARM
RoHS:  
RA8M2
Evaluation Kits
RA8M2
Bulk
品牌: Renesas Electronics
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: RA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

EK-RA8M2 Evaluation Kit

Renesas Electronics EK-RA8M2 Evaluation Kit is developed to quickly and easily evaluate the RA8M2 microcontrollers. The RA8M2 Microcontrollers feature the Arm® Cortex®-M85 and -M33 cores, delivering breakthrough performance of up to 7300 Coremark and fully deterministic, low-latency, real-time operation that meets the most demanding application requirements. The RA8M2 are ultra-high-performance, general-purpose, and graphics MCUs as part of the 2nd generation of the RA8 Series. The RA8M2 is based on the 22nmULL process and increases performance by a magnitude of 1GHz on the CM85 core and 250MHz on the CM33 core. The devices are supplied in large 176-pin LQFP, 224-pin, and 289-pin BGA packages, supplying users with ample I/O for real-time control needs. The RA8M2 is set apart with advanced security with TrustZone®, secure boot, immutable storage, and tamper protection features.