RTK9FPG021S00001BJ

Renesas Electronics
968-RTK9FPG021S001BJ
RTK9FPG021S00001BJ

製造商:

說明:
開發板及套件 - 其他處理器 Fast Prototyping Board for R9A02G021

壽命週期:
新產品:
該製造商的新產品。

庫存量: 126

庫存:
126 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$583.44 NT$583.44

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 開發板及套件 - 其他處理器
RoHS:  
R9A02G021
Evaluation Boards
RISC-V
R9A02G021
Bulk
品牌: Renesas Electronics
數據匯流排寬度: 32 bit
描述/功能: RISC-V 32-bit GP MCU Fast Prototyping Board for the R9A02G021 MCU
尺寸: 95 mm x 55 mm
接口類型: USB Type-C
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
公司名稱: R9
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

FPB-R9A02G021 RISC-V MCU Fast Prototyping Board

Renesas Electronics FPB-R9A02G021 RISC-V MCU Fast Prototyping Board is designed for evaluation, prototyping, and development with the R9A02G021 MCUs. This board incorporates a SEGGER J-Link™ emulator circuit that enables the user to design applications seamlessly, eliminating the need for additional investments in tools. The FPB-R9A02G021 board is equipped with through-holes for pin headers that allow access to all MCU signal pins. This feature simplifies prototyping with a breadboard for swift and convenient experimentation and development. Other key features are categorized into three groups, including MCU native pin access, special feature access, and system control and ecosystem access. Typical applications include consumer electronics, home appliances, industrial sensors, bus-powered sensors, medical sensors, health tracking, battery-powered devices, detectors, vehicle tracking, and inverters.