RT9069-50GB

Richtek
835-RT9069-50GB
RT9069-50GB

製造商:

說明:
LDO電壓穩壓器 36V, 2 A IQ, Peak 200mA Low Dropout Voltage Linear Regulator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,051

庫存:
3,051
可立即送貨
在途量:
12,000
預期2026/2/17
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$21.76 NT$21.76
NT$15.40 NT$154.00
NT$13.80 NT$345.00
NT$12.07 NT$1,207.00
NT$10.74 NT$2,685.00
NT$10.34 NT$10,340.00
完整捲(訂購多個3000)
NT$9.52 NT$28,560.00
NT$9.11 NT$81,990.00
NT$9.01 NT$162,180.00

商品屬性 屬性值 選擇屬性
Richtek
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
SOT-23-5
5 V
100 mA
1 Output
2 uA
3.5 V
36 V
Fixed
- 40 C
+ 85 C
200 mV
Reel
Cut Tape
品牌: Richtek
濕度敏感: Yes
產品類型: LDO Voltage Regulators
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
零件號別名: RT9069AD-50A
每件重量: 13 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RT9069 Low Dropout Voltage Linear Regulator

Richtek RT9069 Low Dropout Voltage Linear Regulator offers an enable function with the benefits of high input voltage, low-dropout voltage, low-power consumption, and miniaturized packaging. The device has a low quiescent current of 2µA, and a zero disable current is excellent for powering the battery equipment to a longer service life. The Richtek RT9069 is stable with the ceramic output capacitor over its wide input range from 3.5V to 36V and the entire range of output load current.