RT9728AHGE

Richtek
835-RT9728AHGE
RT9728AHGE

製造商:

說明:
電源開關IC - 配電 120mohm, 1.3A Power Switch with Programmable Current Limit

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,274

庫存:
2,274
可立即送貨
在途量:
3,000
預期2026/2/17
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$23.46 NT$23.46
NT$16.56 NT$165.60
NT$14.86 NT$371.50
NT$12.99 NT$1,299.00
NT$11.56 NT$2,890.00
NT$11.12 NT$11,120.00
完整捲(訂購多個3000)
NT$10.10 NT$30,300.00
NT$9.79 NT$88,110.00
NT$9.69 NT$174,420.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Richtek
產品類型: 電源開關IC - 配電
RoHS:  
Power Switch
1 Output
75 mA, 1.3 A
75 mA to 1.3 A
120 mOhms
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
品牌: Richtek
濕度敏感: Yes
產品: Power Switch ICs
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 3000
子類別: Switch ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 2.5 V
零件號別名: RT9728AHD-A
每件重量: 14 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RT9728x 120mΩ, 1.3A Power Switches

Richtek RT9728x 120mΩ, 1.3A Power Switches are cost-effective, low voltage, single P-MOSFET high-side power switch ICs designed for USB applications with a programmable current limit option. The device features a low switch-on resistance of 120mΩ and a low supply current of 120μA. The RT9728 provides a programmable current limit threshold between 75mA and 1.3A (typical) through an external resistor. The ±10% current limit accuracy can be achieved for all current limit settings. Similarly, a flag output is available to indicate fault conditions to the local USB controller. Likewise, the chip also integrates an embedded delay function to prevent misoperation from happening due to high inrush current.