SE120F,BK

SERPAC
635-R-120-B
SE120F,BK

製造商:

說明:
儲物箱及儲物盒 Seahorse 120 Case w/ foam, 8.8 x 7.5 x 3.9" - Black

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 128

庫存:
128 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$674.56 NT$674.56
NT$665.72 NT$66,572.00
NT$603.50 NT$120,700.00

商品屬性 屬性值 選擇屬性
SERPAC
產品類型: 儲物箱及儲物盒
RoHS:  
Cases
Black
Plastic
8.8 in
7.5 in
3.9 in
With Foam
品牌: SERPAC
封裝: Bulk
產品類型: Storage Boxes & Cases
系列: SE120
原廠包裝數量: 1
子類別: Supplies
公司名稱: SEAHORSE
每件重量: 725.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3923100000
USHTS:
3923109000
JPHTS:
392310000
KRHTS:
3923100000
TARIC:
3923109090
ECCN:
EAR99

Seahorse Protective Equipment Cases

Serpac Seahorse Protective Equipment Cases feature IP67 or NEMA 4X, 12, and 13 waterproof sealing and an automatic pressure purge system. These cases are available in six color options with molded-in padlock holes for standard 3/16" shackles and TSA-approved padlocks. Easy-to-install panel kits are also available and include the necessary O-rings and screws.

SE Series Protective Equipment Cases

SERPAC SE series of cases are designed to provide top-of-the-line protection at affordable prices. These watertight, airtight, dust-proof, and crush resistant protective cases keep your valuable equipment safe. Available in a variety of colors and sizes, Serpac has the case just right for you. Cases satisfy Mil-Spec 810F and IP Standards 67 and come with an unconditional lifetime guarantee.