EVLPWD5T60

STMicroelectronics
511-EVLPWD5T60
EVLPWD5T60

製造商:

說明:
電源管理 IC 開發工具 Evaluation board PWD5T60 compact high-voltage 3-phase power stage gate driver

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,461.82 NT$2,461.82

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Gate Driver
9 V to 20 V
400 VDC
PWD5T60
品牌: STMicroelectronics
輸出電流: 1.2 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
義大利
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

EVLPWD5T60 Evaluation Board for the PWD5T60

STMicroelectronics EVLPWD5T60 Evaluation Board is designed to evaluate the features of the PWD5T60 3-phase high-density power driver. The driver has an integrated gate driver and six N-channel power MOSFETs. The device supports three-shunt and single-shunt current sensing topologies and features dedicated input pins for each output and a shutdown pin. The STMicroelectronics EVLPWD5T60 facilitates easy interfacing with an MCU control board via a strip connector. The board can be connected to an STM32 Nucleo board through the X-NUCLEO-IHM09M1 motor control connector expansion board using the 34-pin ST morpho connector. Logic inputs are CMOS/TTL compatible down to 3.3V for seamless integration with control devices.