AMT112Q-2048-5000-S

Same Sky
179-AMT112Q20485000S
AMT112Q-2048-5000-S

製造商:

說明:
編碼器 AMT10, RADIAL, CAP, DIFFERENTIAL, 2048 PPR, A/B/X, 5 MM, STANDARD BASE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,341.64 NT$1,341.64
NT$1,216.18 NT$30,404.50
NT$1,106.36 NT$55,318.00
NT$1,075.08 NT$107,508.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 編碼器
RoHS:  
Panel Mount
Encoders
Incremental
2048 PPR
Capacitive
No Detent
3 Channel
Connector
Quadrature
Hollow
5 V
品牌: Same Sky
最高工作溫度: + 125 C
最低工作溫度: - 40 C
定位: Radial
產品類型: Encoders
軸長: 9 mm
大小/尺寸: 37.25 mm x 28.58 mm x 10.34 mm
子類別: Encoders
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99

AMT11 Incremental Capacitive Modular Encoders

Same Sky AMT11 High Accuracy Incremental Modular Encoders offer 22 programmable resolutions from 48PPR to 4096PPR with pre-configured models also available. These rugged devices feature an innovative capacitive platform and resist contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time. The series is available with CMOS voltage outputs as well as a line driver version for environments with high electrical noise or for applications with a long distance between the encoder and the receiving circuit. Additional features include an operating temperature range of -40°C to +125°C, high accuracy, a compact package, and low current draw. Same Sky AMT11 High Accuracy Incremental Modular Encoders are ideal for industrial, automation, robotics, and renewable energy applications.

AMT Incremental Capacitive Modular Encoders

Same Sky AMT High Accuracy Incremental Modular Encoders offer up to 22 programmable resolutions up to 4096PPR. These rugged modules feature an innovative capacitive platform while resisting contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time. Additional features include a maximum operating temperature of +125°C, high accuracy, and a 3.6VDC to 5.5VDC input voltage. Same Sky AMT encoders provide a solution for a range of industrial, automation, robotics, and renewable energy applications.

AMT編碼器

CUI AMT編碼器為高準確度且耐用的模組化編碼器,分為增量、絕對和換相版本,適用於嚴苛的環境。AMT系列採用創新設計,抗髒污、灰塵和油汙。其他產品特色還包括-40ºC至最高125ºC的作業溫度範圍、高準確度、容易組裝和低耗電量。CUI的AMT編碼器適合用於工業、自動化、機器人和再生能源等應用。