CBL-UA-MB-20WP

Same Sky
490-CBL-UA-MB-20WP
CBL-UA-MB-20WP

製造商:

說明:
USB線纜/IEEE 1394線纜 Cable, USB, 2000 mm, Type A 2.0 to Mini B 2.0, 28 AWG, PVC, White

庫存量: 1,289

庫存:
1,289 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$128.86 NT$128.86
NT$115.94 NT$57,970.00
NT$113.56 NT$227,120.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type B, Mini
5 Position
Male / Male
28 AWG
2 m
White
Box
30 VDC
品牌: Same Sky
额定电流: 1 A
絕緣電阻: 20 MOhms
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 100
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

USB Cables

Same Sky USB Cables feature USB 2.0 and USB 3.2 Gen 1 connectors in a variety of styles, lengths, and jacket options. The connector's End A pin count is available in 4, 9, or 24 positions, while the End B pin count is offered in 4, 5, 9, or 24 positions. These RoHS-compliant cable assemblies are available in 0.5m, 1m, 1.5m, or 2m lengths with a PVC or TPE jacket in black, white, or gray. Same Sky USB Cables offer 1Ω or 3Ω conductor resistance, 30VDC rated voltage, and 1A, 1.5A, or 3A rated current. The series has an operating temperature range of -20°C to +80°C.

CBL USB Cables

Same Sky CBL USB Cables offer a 30VDC rated voltage, 10MΩ to 20MΩ insulation resistance, and 0.5mm to 2mm lengths. These cables are available in various orientations, including Type A male to Type C male, Type A male, Mini B male, Micro B male, Type B male, or Type C male, as well as Type C male to Type C male. Same Sky CBL USB Cables feature PVC or TPE jacket material and operate in a -20°C to +80°C temperature range.