CEP-1141

Same Sky
490-CEP-1141
CEP-1141

製造商:

說明:
蜂鳴器和音訊指示器 - 工業級 buzzer, 34.5 mm round, 9.2 mm deep, P, 1.1 kHz, 30 V, panel mount w/ wires, no driving circuit

庫存量: 742

庫存:
742 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$32.98 NT$32.98
NT$32.88 NT$328.80
NT$31.48 NT$35,257.60
NT$30.60 NT$82,252.80

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 蜂鳴器和音訊指示器 - 工業級
品牌: Same Sky
额定电流: 9 mA
直徑: 34.5 mm
尺寸: 34.5 mm x 9.2 mm
頻率: 1.1 kHz
高度: 9.2 mm
安裝風格: Wire
封裝: Bag
產品: Transducers
產品類型: Audio Indicators & Alerts
聲壓級: 81 dB
原廠包裝數量: 224
子類別: Audio Devices
終端類型: Wire Lead
類型: Piezoelectric
額定電壓: 30 V
每件重量: 2.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

Piezo Buzzer Transducers

Same Sky Piezo Buzzer Transducers are externally driven indicators that are available in panel-mount, surface-mount, through-hole mount, or wire leads mounting styles. These devices operate at frequencies up to 4.1MHz. Same Sky piezo transducers offer a 65dB to 115dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.

IP評級音訊解決方案

CUI Devices的IP評級音訊解決方案具備一系列防水蜂鳴器、麥克風和揚聲器。所有組件均置於小巧、纖薄封裝內,IP評級高達IP68。憑藉豐富的配置和選項,CUI的防水蜂鳴器、麥克風和揚聲器理想適用於存在潮濕和環境污染的眾多工業和室外應用。