CP1062-268

Same Sky
490-CP1062-268
CP1062-268

製造商:

說明:
熱電珀耳帖模塊 peltier, 6.2 x 6.2 x 2.68 mm, 1 A, wire leads

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 119

庫存:
119 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$897.26 NT$897.26
NT$832.66 NT$8,326.60
NT$792.20 NT$19,805.00
NT$769.42 NT$46,165.20
NT$728.28 NT$87,393.60
NT$727.94 NT$218,382.00
NT$717.06 NT$387,212.40

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 熱電珀耳帖模塊
Thermoelectric Peltier Modules
0.9 W
+ 70 C
1 A
1.4 V
6.2 mm
6.2 mm
2.68 mm
品牌: Same Sky
導線長度: 50 mm
封裝: Bulk
產品: Thermoelectric Coolers
原廠包裝數量: 60
子類別: Thermoelectric
終端類型: Wire Lead
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
USHTS:
8418690180
ECCN:
EAR99

Micro Peltier Modules

Same Sky Micro Peltier Modules are miniature thermoelectric coolers offering precise temperature control. Same Sky Micro Peltier Modules offer compact package sizes with dimensions from 3.4mm to 9.5mm and profiles as low as 1.95mm. Available with ΔTmax ratings of +77°C (Th=50°C), these micro thermoelectric coolers feature current ratings from 0.7A to 3.4A, voltage ratings from 0.5V to 3.8V, and Qmax ratings from 0.2W to 4.7W (Th=50°C). Their reliable solid-state construction, precise temperature control, and quiet operation make these micro Peltier modules ideal for space-constrained designs where forced air cooling is not an option.

CP Standard Peltier Modules

Same Sky CP Standard Peltier Modules offer precise temperature control, reliable solid-state construction, and quiet operation. The CP series is a reliable solution for high-density, high-power medical and industrial applications, as well as refrigeration and sealed environments where forced air cooling is not an option. Available in either single-stage or two-stage versions, these thermoelectric modules range in size from 3.4mm to 76mm with profiles as low as 1.95mm. Same Sky CP Standard Peltier Modules also feature current ratings from 0.7A to 40A and temperature deltas ranging from 70°C to 105°C.