PTNS2-3015M-B10

Same Sky
179-PTNS2-3015M-B10
PTNS2-3015M-B10

製造商:

說明:
滑動電位計 Slide pot, 30mm travel, 10K ohm, 15mm metal lever, linear

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 999

庫存:
999 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$74.80 NT$74.80
NT$60.18 NT$601.80
NT$48.28 NT$4,828.00
NT$44.20 NT$11,050.00
NT$41.14 NT$20,570.00
NT$38.42 NT$38,420.00
NT$34.00 NT$85,000.00
NT$32.95 NT$164,750.00
NT$30.33 NT$303,300.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 滑動電位計
RoHS:  
PTNS2
PCB Mount
Through Hole
30 mm
10 kOhms
250 mW
200 VAC
20 %
Linear
45 mm
9 mm
6.5 mm
- 10 C
+ 75 C
品牌: Same Sky
元件類型: Carbon
使用壽命: 10000 Cycle
產品: Slide Potentiometer
產品類型: Slide Potentiometers
子類別: Potentiometers, Trimmers & Rheostats
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8533408070
TARIC:
8533401000
ECCN:
EAR99

PTNS2 Slide Potentiometers

Same Sky PTNS2 Slide Potentiometers offer multiple travel length options of 15mm, 20mm, 30mm, 45mm, and 60mm. With plastic or metal lever options, the PTNS2 features a carbon element and linear taper. It features a standard resistance of 500kΩ and sliding noise of 100mV. The Same Sky PTNS2 Slide Potentiometers have a power rating of 0.25W and have no detent.

Slide Potentiometers

Same Sky Slide Potentiometers feature resistance ratings from 1kΩ to 100kΩ, linear tapers, and stroke lengths from 15mm to 60mm. All models offer vertical orientations, through-hole mounting styles, and down-facing PC pin terminations. Same Sky Slide Potentiometers feature 0.25W power ratings, shaft lengths from 2.7mm to 20mm, operating temperature ranges from -10°C to 75°C, and detent or no detent options.