CL31A226MPHNNNE

Samsung Electro-Mechanics
187-CL31A226MPHNNNE
CL31A226MPHNNNE

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 22uF+/-20% 10V X5R 3 1206

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 36,158

庫存:
36,158 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
 
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
完整捲(訂購多個2000)
帶狀裁切
MouseReel™ (+NT$215.00)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$14.62 NT$14.62
NT$6.53 NT$65.30
NT$4.90 NT$490.00
NT$4.66 NT$2,330.00
NT$4.28 NT$4,280.00
完整捲(訂購多個2000)
NT$3.37 NT$6,740.00
NT$3.06 NT$12,240.00
NT$2.82 NT$28,200.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Samsung Electro-Mechanics
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
22 uF
10 VDC
X5R
20 %
1206
3216
SMD/SMT
Standard
- 55 C
+ 85 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.8 mm (0.071 in)
General Type MLCCs
CL-Standard
Reel
Cut Tape
MouseReel
品牌: Samsung Electro-Mechanics
級別: Class 2
封裝/外殼: 1206 (3216 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 2000
子類別: Capacitors
類型: Multilayer Ceramic Capacitor
零件號別名: CL31A226MPHNNN
每件重量: 27 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

CL MLCC Standard Normal Capacitors

Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.

CL High & Ultra-High Capacitance MLCCs

Samsung Electro-Mechanics CL High and Ultra-High Capacitance Multilayer Ceramic Capacitors (MLCCs) feature a 4700pF to 220µF capacitance range that makes them ideal for industrial, commercial, and automotive applications. These modules operate over a 2.5VDC to 100VDC voltage range and have an X5R, X6S, X7R, X7S, X7T, or Y5V dielectric. Samsung Electro-Mechanics CL High and Ultra-High Capacitance MLCCs are offered in 0201, 0402, 0504, 0603, 0805, 1206, or 1210 package sizes. AEC-Q200-qualified versions are available.