135-J-P-VP-ST-CM-2

Samtec
200-135JPVPSTCM2
135-J-P-VP-ST-CM-2

製造商:

說明:
RF連接器/同軸連接器 50 Ohm 1.35 mm Jack

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 325

庫存:
325 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,400.62 NT$4,400.62
NT$4,198.66 NT$41,986.60
NT$3,992.62 NT$99,815.50
NT$3,806.30 NT$190,315.00
NT$3,501.66 NT$350,166.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: RF連接器/同軸連接器
RoHS:  
Connectors
Jack (Socket)
50 Ohms
90 GHz
Compression
Straight
Standard
PCB Mount
Tray
品牌: Samtec
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 1
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

18GHz至110 GHz射頻互連解決方案

Samtec提供完整的射頻互連解決方案,支援傳統6GHz以下頻率至110GHz微波/毫米波頻率 (次太赫兹頻譜)。Samtec的精密RF產品支援18GHz至110GHz的頻率,具有精確、可重複的電氣和機械結果以及低VSWR。介面類型包括1mm、1.35mm、1.85mm、2.40mm、2.92mm、3.50mm、SSMA、SMA、SMP、SMPM、成對SMPM、N型和TNCA。這些元件可用於端對端微波電纜組件、相位和振幅穩定的高效能微波電纜組件、板連接器、電纜連接器,以及系列內和系列間轉接器選項。

1.35mm Precision RF Connectors

Samtec 1.35mm Precision RF Connectors include compression mount board connectors and cable connectors. The 1.35 series vertical compression mounts use a 1.35mm interface and feature a solderless launch that allows for easy, field-replaceable assembly to the board. The PRF series cable connectors have a solder clamp design and are designed for a 0.047 low-loss flexible cable. Samtec 1.35mm Precision RF Connectors provide performance up to 90GHz and a 50Ω impedance rating.