ADM6-50-01.5-L-4-2-A-TR

Samtec
200-ADM6-50-1.5-L42A
ADM6-50-01.5-L-4-2-A-TR

製造商:

說明:
板對板及夾層連接器 0.635 mm AcceleRate(R) HD High-Density 4-Row Terminal

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 715

庫存:
715 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
數量超過715會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$555.56 NT$555.56
NT$472.26 NT$4,722.60
完整捲(訂購多個875)
NT$410.72 NT$359,380.00

相似產品

Samtec ADM6-50-01.5-L-4-0-A-TR
Samtec
板對板及夾層連接器 0.635 mm AcceleRate HD High-Density 4-Row Terminal
新產品: 該製造商的新產品。

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
RoHS:  
Plugs
200 Position
0.635 mm (0.025 in)
4 Row
Solder Balls
Straight
5 mm
1.34 A
155 VAC
56 Gbps
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
ADM6
Reel
Cut Tape
品牌: Samtec
數據率: 56 Gbps
安裝風格: PCB Mount
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 875
子類別: Board to Board & Mezzanine Connectors
公司名稱: AcceleRate HD
零件號別名: ADX6
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Artificial Intelligence Connectivity Solutions

Samtec Artificial Intelligence (AI) Connectivity Solutions feature an extensive portfolio of high-performance products that support next-generation system designs. These AI solutions are engineered with the complete system in mind, including architectures that demand increased speeds, frequencies, bandwidths, and densities, as well as configurability and scalability. The product lineup consists of high-speed cable assemblies, high-speed board-to-board connectors, high power and signal connectors, and RF cables, assemblies, and connectors. Samtec AI Connectivity Solutions are ideal for next-generation applications, from testing and development to full system optimization support.