DW-06-08-S-S-215

Samtec
200-DW0608SS215
DW-06-08-S-S-215

製造商:

說明:
板對板及夾層連接器 Flexible Board Stacking Header with Fixed Tail Length

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
279 可於 5 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$49.47 NT$49.47
NT$40.15 NT$2,007.50
NT$32.62 NT$3,262.00
NT$25.10 NT$12,550.00
NT$22.01 NT$22,010.00
NT$18.61 NT$37,220.00
NT$15.09 NT$75,450.00
NT$12.22 NT$122,200.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
RoHS:  
Headers
6 Position
2.54 mm (0.1 in)
1 Row
Solder
Vertical
0.215 in
- 55 C
+ 125 C
Gold
Phosphor Bronze
Polyester
DW
Bulk
應用: Board-to-Board, Cable
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
易燃性等級: UL 94 V-0
安裝風格: Throuh Hole
原廠包裝數量: 1
終端長度: 2.79 mm
公司名稱: Flex Stack
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).