TW-04-02-S-S-120-059

Samtec
200-TW0402SS120059
TW-04-02-S-S-120-059

製造商:

說明:
板對板及夾層連接器 Flexible Surface Mount Board Stacking Header

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
755 可於 5 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$53.42 NT$53.42
NT$43.02 NT$2,151.00
NT$34.42 NT$3,442.00
NT$27.96 NT$13,980.00
NT$25.35 NT$25,350.00
NT$20.90 NT$41,800.00
NT$15.49 NT$77,450.00
NT$12.22 NT$122,200.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
RoHS:  
Headers
4 Position
2 mm (0.079 in)
1 Row
Solder Pin
Vertical
0.12 in
5.2 A
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
TW
Bulk
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
數據率: 4 Gb/s, 8 Gb/s
易燃性等級: UL 94 V-0
安裝風格: Through Hole
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 1
子類別: Board to Board & Mezzanine Connectors
終端長度: 0.059 in
公司名稱: Flex Stack
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).