RM17TU00

Schneider Electric
996-RM17TU00
RM17TU00

製造商:

說明:
工業繼電器 8 PHASE RELAY 250V 5AMP RM17

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,502.90 NT$5,502.90
NT$5,095.24 NT$50,952.40
NT$4,281.62 NT$107,040.50
NT$4,097.68 NT$204,884.00

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: 工業繼電器
RoHS:  
REACH - SVHC:
DIN Rail Mount
Industrial Relays
Harmony Relay
Screw
1 Form A (SPST-NO)
5 A
Screw
Non-Latching
250 VAC, 250 VDC
IP20, IP30
RM17
72 mm
17.5 mm
90 mm
品牌: Schneider Electric
额定电流: 5 A
功率消耗: 22 VA
產品類型: Industrial Relays
原廠包裝數量: 1
子類別: Relays
公司名稱: Harmony
每件重量: 79.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Harmony Control Relays

Schneider Electric Harmony Control Relays monitor and detect abnormal operating conditions concerning phase, current, voltage, liquid level, frequency, speed, temperature, and pump control. These relays inform users of abnormal conditions and allow them to initiate the necessary corrective actions before serious and costly breakdowns occur. By monitoring energy network statuses, both electrical and mechanical load control is enabled. The harmony control relays are suitable for a wide range of applications, such as hoisting, packaging, lifts, textile, pumping, and water.