XPSBAC34AC

Schneider Electric
996-XPSBAC34AC
XPSBAC34AC

製造商:

說明:
安全繼電器 Estop, guard, 48-240 V no inputs spring

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,384.80 NT$7,384.80
NT$7,220.24 NT$72,202.40
NT$7,103.28 NT$177,582.00
NT$7,020.66 NT$351,033.00
100 報價

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: 安全繼電器
RoHS:  
Bulk
品牌: Schneider Electric
安裝風格: DIN Rail
通道數: 3 Channel
產品: Safety Modules
產品類型: Safety Relays
系列: XPS
原廠包裝數量: 1
子類別: Relays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536490020
USHTS:
8536490055
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Harmony™ XPS Basic & Universal Safety Modules

Schneider Electric Harmony™ XPS Basic and Universal Safety Modules are designed to protect industry operators and machines from moving machine part incidents. The universal safety modules provide a future-proof solution for creating a single safety function for both OEMs and end-users and support the integration of machines in digital service and predictive maintenance concepts. The basic safety modules monitor Emergency stop circuits conforming to EV/ISO 13850 and EN/IEC 60204-1. The Schneider Electric Harmony™ XPS Basic and Universal Safety Modules are available in two input supply variants: 24VAC/DC models and 48VAC/DC to 240VAC/DC models.