ZB4BA3

Schneider Electric
996-ZB4BA3
ZB4BA3

製造商:

說明:
開關促動器 PUSH BUTTON

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 86

庫存:
86 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$438.26 NT$438.26
NT$378.08 NT$3,780.80
NT$356.32 NT$8,908.00
NT$326.06 NT$32,606.00
NT$324.70 NT$162,350.00

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: 開關促動器
RoHS:  
ZB4
Momentary
XB4 Series
ZB4 Series
Green
品牌: Schneider Electric
特徵: NEMA 1/2/3/4/4X/13; IP66
照度: Non-Illuminated
最高工作溫度: + 70 C
最低工作溫度: - 25 C
安裝類型: Snap In
產品: Actuators
產品類型: Switch Actuators
原廠包裝數量: 1
子類別: Switch Accessories
每件重量: 28 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
CAHTS:
8538909030
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Harmony® XB4 Push Button Switches & Indicators

Schneider Electric Harmony® XB4 Push Button Switches are chromium-plated metal bezel pushbuttons designed for anti-vandal applications. These pushbutton switches include selector switches and key switches. The Harmony XB4 switches feature multiple-headed pushbuttons and spring return functionality. These pushbutton switches are helpful in combined functions like contact and signaling. The Schneider Electric Harmony XB4 switches combine simplicity of setup, flexibility, and robust construction. These pushbutton switches consist of multiple connection options including screw clamp terminals, plug-in connector, Faston connectors, and spring clamp terminals. The Harmony XB4 switches are ideal for use in machine manufacturers, service sector, and infrastructure.

XB4 / ZB4 Series 22mm Metal Push Buttons

Schneider Electric Components XB4 / ZB4 is a range of metal push buttons, switches, and pilot lights that combines simplicity of installation, flexibility, and robustness to meet the requirements of most industrial applications. Schneider XB4 / ZB4 delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.