3-107-469

Schurter
693-3-107-469
3-107-469

製造商:

說明:
AC電源輸入模塊 DD12 PEM WITH FILTER 10A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,177.08 NT$1,177.08
NT$1,176.74 NT$5,883.70
NT$896.92 NT$8,969.20
NT$886.38 NT$44,319.00

商品屬性 屬性值 選擇屬性
Schurter
產品類型: AC電源輸入模塊
RoHS:  
Inlets
Switched
Filtered
Yes
10 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
DD12
品牌: Schurter
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: AC Power Entry Modules
原廠包裝數量: 10
子類別: Power Entry
每件重量: 139.018 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8536699099
ECCN:
EAR99

DD12 Filtered Power Entry Modules

Schurter DD12 Filtered Power Entry Modules feature screw and snap mounting options and integrated ground line choke for optimized suppression of HF interference. The DD12 all-in-one fuseholder, switch, and EMC filter offers remarkable functionality in a very compact housing. These Schurter modules combine an IEC C14 appliance inlet with a 1- or 2-pole fuseholder, ON/OFF switch, and standard or medical low leakage filter. The wide metal flange, available in horizontal or vertical options, or metal snap arms for panel thickness up to 8mm, optimized the filter and shielding effect. The DD12 is certified for current up to 10A/250VAC according to IEC and 8A according to UL/CSA at 125/250VAC.