SI4455-C2A-AM

Silicon Labs
634-SI4455-C2A-AM
SI4455-C2A-AM

製造商:

說明:
RF收發器 Transceiver AEC-Q100

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 490   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$95.88 NT$46,981.20
NT$86.02 NT$43,010.00
NT$72.42 NT$72,420.00
NT$68.68 NT$171,700.00
NT$66.64 NT$333,200.00

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: RF收發器
FSK/OOK
284 MHz to 960 MHz
500 kb/s
FSK, GFSK, OOK
1.8 V
3.6 V
10.9 mA
24 mA
13 dBm
- 40 C
+ 85 C
GPIO, SPI
QFN-20
AEC-Q100
品牌: Silicon Labs
安裝風格: SMD/SMT
接收器數: 1 Receiver
發送器數: 1 Transmitter
工作電源電壓: 1.8 V to 3.6 V
產品類型: RF Transceiver
靈敏度: - 102.7 dBm
系列: Si4455
子類別: Wireless & RF Integrated Circuits
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

EZRadio® ISM Band ICs

Silicon Labs EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs are designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation, and security devices. Silicon Labs has expanded its EZRadio family of ISM Band ICs with a new Sub-GHz Receiver (Si4355), Transceiver (Si4455), and development kits.

EZRadioPRO® ISM Band ICs

Silicon Labs EZRadioPRO® ISM Band ICs include all the attractive features of the EZRadio® RF transmitters, receivers and transceivers, such as high integration, low cost, flexibility, low BOM, and easy design-in. These EZRadioPRO targets more sophisticated ISM band applications and offer several enhanced parameters and features, including continuous frequency coverage from 119 - 960MHz and output power up to +20dBm. Also included are built-in features such as a wake-up timer, low battery detector, transmit and receive data FIFOs, power-on reset circuit, and general-purpose digital I/Os.

Si4455 EZRadio® Transceivers

Silicon Labs Si4455 EZRadio® Transceivers are easy-to-use, low-current, and sub-GHz devices. These transceivers combine plug-and-play simplicity with the flexibility needed to handle various applications. Silicon Labs Si4455 transceivers come in a compact 3mm x 3mm package combined with a low external BOM count, making the devices both space-efficient and cost-effective. The 13dBm output power and excellent sensitivity of -116dBm allow for a longer operating range. The low current consumption of 18mA TX (at 10dBm), 10mA RX, and 50nA standby provides for superior battery life.