QUARTZ-LITE-DUAL-12-LTE(EU)W/ACCESSORIES

Siretta
419-QUARLIDU12LTEUAC
QUARTZ-LITE-DUAL-12-LTE(EU)W/ACCESSORIES

製造商:

說明:
路由器 QUARTZ-LITE-DUAL 4G/LTE ROUTER 1 X LAN 2 X SIM 2 x SERIAL I/O + ACCESSORIES

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$11,977.86 NT$11,977.86
NT$11,231.22 NT$112,312.20
NT$10,669.20 NT$320,076.00
50 報價

商品屬性 屬性值 選擇屬性
Siretta
產品類型: 路由器
RoHS:  
Routers
150 Mb/s
3 Port
LAN, RS-232, RS-485
7.5 VDC
32 VDC
- 30 C
+ 70 C
品牌: Siretta
尺寸: 103 mm x 73.5 mm x 25.5 mm
運作供電電流: 80 mA
產品類型: Routers
協議 - 蜂窩、NBIoT、LTE: LTE
協議 - WiFi (802.11): 802.11b/g/n
原廠包裝數量: 10
子類別: Ethernet & Communication Modules
零件號別名: 62297
每件重量: 515 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A992.C

QUARTZ-LITE-DUAL EU 4G Single-LAN Dual-SIM Router

Siretta QUARTZ-LITE-DUAL (EU) 4G Single-LAN Dual-SIM Router is designed to transfer large amounts of data via the cellular network, achieving speeds of up to 100Mbps download and up to 50Mbps upload. This high-speed industrial router falls back to 3G/UMTS communication if 4G/LTE is unavailable. The QUARTZ-LITE-DUAL ensures seamless and reliable connections regardless of individual network availability, and the cellular coverage matches European frequencies. The router includes dual serial ports, a single Ethernet port, and optional Wi-Fi® or GNSS. The robust design features a small footprint and a metal enclosure with strong resistance to electromagnetic interference (EMI). Siretta QUARTZ-LITE-DUAL (EU) 4G Single-LAN Dual-SIM Router is suitable for IoT/mobile broadband, renewable energy, environmental monitoring, security, and parking system applications. This router is available with or without accessories.